Similar
Similar
Similar
Similar
Similar

SISA35DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISA35DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISA35DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISA35DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISA35DN-T1-GE3 |
Description | MOSFET P-CH 30V 10A/16A PPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta), 16A (Tc) 3.2W (Ta), 24W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SISA35DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.25800 | ¥32.58 |
| 100 | ¥2.08800 | ¥208.80 |
| 500 | ¥1.58046 | ¥790.23 |
| 1,000 | ¥1.41689 | ¥1,416.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.20872 | ¥3,626.16 |
| 6,000 | ¥1.10381 | ¥6,622.86 |
| 9,000 | ¥1.05034 | ¥9,453.06 |
| 15,000 | ¥0.99026 | ¥14,853.90 |
| 21,000 | ¥0.95469 | ¥20,048.49 |
| 30,000 | ¥0.92010 | ¥27,603.00 |
| 75,000 | ¥0.88483 | ¥66,362.25 |













