43.5 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43.5 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Building Automation – Protect/Sense/Control

V33MLA1206NHAUTO

DigiKey Part Number
F11298TR-ND - Tape & Reel (TR)
F11298CT-ND - Cut Tape (CT)
F11298DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V33MLA1206NHAUTO
Description
VARISTOR 43.5V 180A 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
43.5 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
180 A
Manufacturer
Littelfuse Inc.
Energy
0.8J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
380 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
26 V
Grade
Automotive
Maximum DC Volts
33 V
Qualification
AEC-Q200
Varistor Voltage (Min)
38 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
43.5 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Max)
49 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMLV12V34C550Eaton - Electronics Division4,920283-AMLV12V34C550CT-ND¥3.14000Similar
BVRA1206-25PFRBourns Inc.3,848118-BVRA1206-25PFRCT-ND¥4.47000Similar
In-Stock: 4,194
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥7.67500¥76.75
25¥6.94680¥173.67
100¥6.14210¥614.21
250¥5.75924¥1,439.81
500¥5.52800¥2,764.00
1,000¥5.33770¥5,337.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.36146¥10,903.65
5,000¥4.30453¥21,522.65
Manufacturers Standard Package