Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-FlipChip (2.02x1.54)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX4378ABFCT1G

DigiKey Part Number
488-NLSX4378ABFCT1GTR-ND - Tape & Reel (TR)
488-NLSX4378ABFCT1GCT-ND - Cut Tape (CT)
488-NLSX4378ABFCT1GDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NLSX4378ABFCT1G
Description
IC XLTR VL BIDIR 12-FLIPCHIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-FlipChip (2.02x1.54)
Datasheet
 Datasheet
EDA/CAD Models
NLSX4378ABFCT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
onsemi
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
24Mbps
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
12-WFBGA, FCBGA
Channels per Circuit
4
Supplier Device Package
12-FlipChip (2.02x1.54)
Voltage - VCCA
1.65 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,052
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥5.40900¥54.09
25¥4.87600¥121.90
100¥4.28960¥428.96
250¥4.00896¥1,002.24
500¥3.84010¥1,920.05
1,000¥3.83008¥3,830.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.52903¥10,587.09
6,000¥3.44491¥20,669.46
Manufacturers Standard Package