Series Voltage Reference IC Fixed 1.8V V ±0.05% 10 mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF35180YBHR

DigiKey Part Number
296-REF35180YBHRTR-ND - Tape & Reel (TR)
296-REF35180YBHRCT-ND - Cut Tape (CT)
296-REF35180YBHRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
REF35180YBHR
Description
IC VREF SERIES 1.8V 4XFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.8V V ±0.05% 10 mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
REF35180YBHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
12ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
3.3ppmp-p
Series
Noise - 10Hz to 10kHz
0.7ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.05V ~ 6V
Part Status
Active
Current - Supply
2.6µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
4-XFBGA, DSBGA
Current - Output
10 mA
Supplier Device Package
4-DSBGA
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,344
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.10000¥19.10
10¥14.16700¥141.67
25¥12.92760¥323.19
100¥11.56390¥1,156.39
250¥10.91340¥2,728.35
500¥10.59056¥5,295.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥9.44408¥113,328.96
Manufacturers Standard Package