DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE250CA

DigiKey Part Number
497-14724-1-ND - Cut Tape (CT)
497-14724-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE250CA
Description
TVS DIODE 213VWM 442VC DO201
Customer Reference
Detailed Description
442V Clamp 23A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE250CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
213V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
442V
Current - Peak Pulse (10/1000µs)
23A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
280pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
Last Time Buy Date: 2026/2/1
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.40000¥13.40
10¥8.47600¥84.76
100¥5.66290¥566.29
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥4.34628¥2,607.77
1,200¥3.97506¥4,770.07
1,800¥3.78580¥6,814.44
3,000¥3.57315¥10,719.45
4,200¥3.44722¥14,478.32
6,000¥3.32485¥19,949.10
15,000¥3.24163¥48,624.45
Manufacturers Standard Package