548V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE400CA

DigiKey Part Number
1.5KE400CALFTR-ND - Tape & Reel (TR)
1.5KE400CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE400CA
Description
TVS DIODE 342VWM 548VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
548V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
342V
Supplier Device Package
Voltage - Breakdown (Min)
380V
Base Product Number
Voltage - Clamping (Max) @ Ipp
548V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE400CA-TPMCC (Micro Commercial Components)6,3491.5KE400CA-TPMSCT-ND¥9.43000Similar
In-Stock: 8,539
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
10¥6.28500¥62.85
100¥4.12590¥412.59
500¥3.19504¥1,597.52
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥2.35398¥2,824.78
2,400¥2.15313¥5,167.51
3,600¥2.05078¥7,382.81
6,000¥1.95379¥11,722.74
Manufacturers Standard Package