SS64100-043F | ||
---|---|---|
DigiKey Part Number | 380-1205-ND | |
Manufacturer | ||
Manufacturer Product Number | SS64100-043F | |
Description | CONN MOD JACK 10P10C R/A SHLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | SS64100-043F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥18.39700 | ¥183.97 |
25 | ¥17.61080 | ¥440.27 |
40 | ¥17.21900 | ¥688.76 |
80 | ¥16.43713 | ¥1,314.97 |
240 | ¥14.87158 | ¥3,569.18 |
480 | ¥13.69746 | ¥6,574.78 |
960 | ¥11.74065 | ¥11,271.02 |
2,400 | ¥10.95798 | ¥26,299.15 |