MAX2613ETA+T | |
---|---|
DigiKey Part Number | 175-MAX2613ETA+TTR-ND - Tape & Reel (TR) 175-MAX2613ETA+TCT-ND - Cut Tape (CT) 175-MAX2613ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2613ETA+T |
Description | IC RF AMP GPS 40MHZ-4GHZ 8TDFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2613ETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40MHz ~ 4GHz | |
P1dB | 15.5dBm | |
Gain | 18.6dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Supply | 51.2mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.19300 | ¥281.93 |
25 | ¥25.37160 | ¥634.29 |
100 | ¥23.11820 | ¥2,311.82 |
250 | ¥20.86260 | ¥5,215.65 |
500 | ¥18.72000 | ¥9,360.00 |
1,000 | ¥15.78792 | ¥15,787.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.99852 | ¥37,496.30 |
5,000 | ¥14.37828 | ¥71,891.40 |