VBUS053AZ-HAF-GS08 | ||
---|---|---|
DigiKey Part Number | VBUS053AZ-HAF-GS08GITR-ND - Tape & Reel (TR) VBUS053AZ-HAF-GS08GICT-ND - Cut Tape (CT) VBUS053AZ-HAF-GS08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VBUS053AZ-HAF-GS08 | |
Description | TVS DIODE 5.5VWM 18VC LLP75-7L | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 18V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-7L | |
Datasheet | Datasheet | |
EDA/CAD Models | VBUS053AZ-HAF-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 36W | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.26800 | ¥42.68 |
100 | ¥2.95600 | ¥295.60 |
500 | ¥2.46984 | ¥1,234.92 |
1,000 | ¥2.10205 | ¥2,102.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87214 | ¥5,616.42 |
6,000 | ¥1.77361 | ¥10,641.66 |
9,000 | ¥1.64223 | ¥14,780.07 |
30,000 | ¥1.62597 | ¥48,779.10 |