



RCLAMP1654P.TCT | |
|---|---|
DigiKey Part Number | RCLAMP1654P.TCTTR-ND - Tape & Reel (TR) RCLAMP1654P.TCTCT-ND - Cut Tape (CT) RCLAMP1654P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1654P.TCT |
Description | TVS DIODE 5.5VWM 30VC SLP1616P6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB OTG |
Part Status Active | Capacitance @ Frequency 0.7pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 3 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 6-UFDFN Exposed Pad |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥8.67500 | ¥86.75 |
| 100 | ¥5.77740 | ¥577.74 |
| 500 | ¥4.53510 | ¥2,267.55 |
| 1,000 | ¥4.13516 | ¥4,135.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.62736 | ¥10,882.08 |
| 6,000 | ¥3.37177 | ¥20,230.62 |
| 9,000 | ¥3.24160 | ¥29,174.40 |
| 15,000 | ¥3.09542 | ¥46,431.30 |
| 21,000 | ¥3.01441 | ¥63,302.61 |










