
SA2M-E3/5AT | |
|---|---|
DigiKey Part Number | SA2M-E3/5ATGITR-ND - Tape & Reel (TR) SA2M-E3/5ATGICT-ND - Cut Tape (CT) SA2M-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA2M-E3/5AT |
Description | DIODE STANDARD 1000V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 11pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.86100 | ¥28.61 |
| 100 | ¥1.81860 | ¥181.86 |
| 500 | ¥1.36654 | ¥683.27 |
| 1,000 | ¥1.22049 | ¥1,220.49 |
| 2,000 | ¥1.09743 | ¥2,194.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.91411 | ¥6,855.82 |
| 15,000 | ¥0.83957 | ¥12,593.55 |
| 22,500 | ¥0.80159 | ¥18,035.78 |
| 37,500 | ¥0.75891 | ¥28,459.12 |
| 52,500 | ¥0.73364 | ¥38,516.10 |
| 75,000 | ¥0.70909 | ¥53,181.75 |











