Similar

J00-0045NL | |
|---|---|
DigiKey Part Number | 553-1619-5-ND |
Manufacturer | |
Manufacturer Product Number | J00-0045NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J00-0045NL Models |
Category | Height Above Board 0.545" (13.84mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tube | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJ0011BBNL | Taoglas Limited | 1,893 | 931-TMJ0011BBNL-ND | ¥85.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.90000 | ¥56.90 |
| 10 | ¥48.36100 | ¥483.61 |
| 30 | ¥44.74767 | ¥1,342.43 |
| 60 | ¥42.61117 | ¥2,556.67 |
| 120 | ¥40.57692 | ¥4,869.23 |
| 270 | ¥38.32078 | ¥10,346.61 |
| 510 | ¥36.64000 | ¥18,686.40 |
| 1,020 | ¥34.89298 | ¥35,590.84 |
| 2,520 | ¥32.73855 | ¥82,501.15 |












