VS3V3BC1HST15R | ||
---|---|---|
DigiKey Part Number | 846-VS3V3BC1HST15RTR-ND - Tape & Reel (TR) 846-VS3V3BC1HST15RCT-ND - Cut Tape (CT) 846-VS3V3BC1HST15RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS3V3BC1HST15R | |
Description | TVS DIODE 3.3VWM 8.5VC DSN0603-2 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 8.5V Clamp 8.2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 8.2A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥0.83900 | ¥83.90 |
500 | ¥0.69992 | ¥349.96 |
1,000 | ¥0.48632 | ¥486.32 |
2,000 | ¥0.42147 | ¥842.94 |
5,000 | ¥0.39095 | ¥1,954.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.32419 | ¥4,862.85 |
30,000 | ¥0.31847 | ¥9,554.10 |
75,000 | ¥0.28606 | ¥21,454.50 |
105,000 | ¥0.24791 | ¥26,030.55 |