MUSB-05-F-B-SM-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MUSB-05-F-B-SM-A-TR
SAM14223CT-ND
SAM14223CT-ND

MUSB-05-F-B-SM-A-TR

DigiKey Part Number
SAM14223TR-ND - Tape & Reel (TR)
SAM14223CT-ND - Cut Tape (CT)
SAM14223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUSB-05-F-B-SM-A-TR
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MUSB-05-F-B-SM-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,256
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
50¥8.76560¥438.28
100¥7.02900¥702.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
550¥6.03671¥3,320.19
1,100¥4.87898¥5,366.88
2,750¥4.54820¥12,507.55
5,500¥3.80395¥20,921.72
13,750¥3.69208¥50,766.10
Manufacturers Standard Package