DP2HDMI2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DP2HDMI2
DP2HDMI2
DP2HDMI2

DP2HDMI2

DigiKey Part Number
5214-DP2HDMI2-ND
Manufacturer
Manufacturer Product Number
DP2HDMI2
Description
DISPLAYPORT VIDEO CONVERTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 0.867' (264.16mm, 10.40")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Female
2nd Connector Type
DisplayPort Male
Length
0.867' (264.16mm, 10.40")
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface, Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Factory Stock: 4,736
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥194.66000¥194.66
10¥165.45500¥1,654.55
30¥153.11167¥4,593.35
50¥147.69080¥7,384.54
100¥140.64610¥14,064.61
250¥131.84952¥32,962.38
500¥125.56490¥62,782.45
Manufacturers Standard Package