
P136-000-BP | |
|---|---|
DigiKey Part Number | 95-P136-000-BP-ND |
Manufacturer | |
Manufacturer Product Number | P136-000-BP |
Description | DISPLAYPORT TO HDMI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | DisplayPort to HDMI | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥193.33000 | ¥193.33 |
| 10 | ¥164.27300 | ¥1,642.73 |
| 25 | ¥153.98520 | ¥3,849.63 |
| 50 | ¥146.63720 | ¥7,331.86 |
| 100 | ¥139.64220 | ¥13,964.22 |
| 250 | ¥130.90884 | ¥32,727.21 |
| 500 | ¥129.04130 | ¥64,520.65 |













