



USB32HDES | |
|---|---|
DigiKey Part Number | 5214-USB32HDES-ND |
Manufacturer | |
Manufacturer Product Number | USB32HDES |
Description | SLIM USB 3.0 HDMI VIDEO CARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Female to USB A Male Plug 3.0 0.63' (190.5mm) |
Datasheet | Datasheet |
Category | Length 0.63' (190.5mm) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type HDMI-A Female to USB A Male Plug 3.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥406.39000 | ¥406.39 |
| 10 | ¥345.42900 | ¥3,454.29 |
| 25 | ¥323.80680 | ¥8,095.17 |
| 50 | ¥308.36340 | ¥15,418.17 |
| 100 | ¥293.66010 | ¥29,366.01 |
| 250 | ¥275.30156 | ¥68,825.39 |



