
ST4300MINI | |
|---|---|
DigiKey Part Number | 5214-ST4300MINI-ND |
Manufacturer | |
Manufacturer Product Number | ST4300MINI |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Category | Data Rate (Max) 5Gbps |
Manufacturer StarTech.com | Voltage - Input 5V |
Packaging Box | Mounting Type Desktop |
Part Status Active | Features Portable, USB 3.0 (4) |
Number of Ports 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥447.74000 | ¥447.74 |
| 10 | ¥397.16700 | ¥3,971.67 |
| 25 | ¥378.68640 | ¥9,467.16 |
| 50 | ¥365.28240 | ¥18,264.12 |
| 100 | ¥352.35730 | ¥35,235.73 |







