
AO469KIT | |
|---|---|
DigiKey Part Number | 2260-AO469KIT-ND |
Manufacturer | |
Manufacturer Product Number | AO469KIT |
Description | AOYUE 469 KIT W/ ACC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering 60W 1 110V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 60W | |
Voltage - Input | 110V | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Analog | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 572°F ~ 896°F (300°C ~ 480°C) | |
Features | - | |
Tip Cleaner | Sponge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥487.31000 | ¥487.31 |










