WBNCC633731-2OZ | |
---|---|
DigiKey Part Number | 2260-WBNCC633731-2OZ-ND |
Manufacturer | |
Manufacturer Product Number | WBNCC633731-2OZ |
Description | NO-CLEAN FLUX CORE SOLDER, 63/37 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Spool, 2 oz (56.70g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Leaded | |
Form | Spool, 2 oz (56.70g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.94000 | ¥65.94 |