Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 21 AWG, 20 SWG Spool, 1 oz (28.35g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASW.031 1OZ

DigiKey Part Number
RASW.0311OZ-ND
Manufacturer
Manufacturer Product Number
RASW.031 1OZ
Description
SOLDER WIRE 63/37 TIN/LEAD ROSIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 21 AWG, 20 SWG Spool, 1 oz (28.35g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
Rosin Activated (RA)
Manufacturer
Chip Quik Inc.
Wire Gauge
21 AWG, 20 SWG
Packaging
Bulk
Process
Leaded
Part Status
Active
Form
Spool, 1 oz (28.35g)
Type
Wire Solder
Shelf Life
60 Months
Composition
Sn63Pb37 (63/37)
Shelf Life Start
Date of Manufacture
Diameter
0.031" (0.79mm)
Base Product Number
Melting Point
361°F (183°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.84000¥42.84
Manufacturers Standard Package