WBNCSAC31-2OZ | ||
---|---|---|
DigiKey Part Number | 2260-WBNCSAC31-2OZ-ND | |
Manufacturer | ||
Manufacturer Product Number | WBNCSAC31-2OZ | |
Description | LEAD FREE NO-CLEAN FLUX CORE SIL | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 20 AWG, 21 SWG Spool, 2 oz (56.70g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 430°F (221°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Lead Free | |
Form | Spool, 2 oz (56.70g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.68000 | ¥118.68 |