GCS-040-GNS-30G | ||
---|---|---|
DigiKey Part Number | 2985-GCS-040-GNS-30G-ND | |
Manufacturer | ||
Manufacturer Product Number | GCS-040-GNS-30G | |
Description | NON SILICONE GREASE,4W/M K, 30G | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Non-Silicone Grease 30 gram Syringe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Type | Non-Silicone Grease | |
Size / Dimension | 30 gram Syringe | |
Usable Temperature Range | -58°F ~ 302°F (-50°C ~ 150°C) | |
Thermal Conductivity | 4.00W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.24000 | ¥55.24 |
10 | ¥53.72800 | ¥537.28 |
25 | ¥50.74600 | ¥1,268.65 |
50 | ¥47.76020 | ¥2,388.01 |
100 | ¥44.77440 | ¥4,477.44 |
250 | ¥41.78964 | ¥10,447.41 |
500 | ¥38.80492 | ¥19,402.46 |
1,000 | ¥38.05857 | ¥38,058.57 |