8618-10ML | ||
---|---|---|
DigiKey Part Number | 473-8618-10ML-ND | |
Manufacturer | ||
Manufacturer Product Number | 8618-10ML | |
Description | ULTRA THERMAL PASTE, 6 W/M.K | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Non-Silicone Grease 10 ml Syringe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Silicone Grease | |
Size / Dimension | 10 ml Syringe | |
Usable Temperature Range | - | |
Color | - | |
Thermal Conductivity | 6.00W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.67000 | ¥172.67 |
10 | ¥163.07700 | ¥1,630.77 |
25 | ¥153.48440 | ¥3,837.11 |
50 | ¥143.89160 | ¥7,194.58 |
100 | ¥134.29890 | ¥13,429.89 |
250 | ¥124.70612 | ¥31,176.53 |
500 | ¥122.30794 | ¥61,153.97 |