8DG-30-1 | ||
---|---|---|
DigiKey Part Number | 473-1360-ND | |
Manufacturer | ||
Manufacturer Product Number | 8DG-30-1 | |
Description | DISPENSING GUN ONE PART | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 30mL | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Cartridges | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥503.98000 | ¥503.98 |
6 | ¥474.33167 | ¥2,845.99 |
12 | ¥459.50917 | ¥5,514.11 |
27 | ¥444.68667 | ¥12,006.54 |