DGG-50 | ||
---|---|---|
DigiKey Part Number | 2220-DGG-50-ND | |
Manufacturer | ||
Manufacturer Product Number | DGG-50 | |
Description | GREASE DISPENSING GUN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 1.76oz | |
Pressure Range | - | |
Temperature Range | -40°C ~ 260°C | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Cartridges |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.82000 | ¥383.82 |