


9410-3ML | |
|---|---|
DigiKey Part Number | 473-9410-3ML-ND |
Manufacturer | |
Manufacturer Product Number | 9410-3ML |
Description | EPOXY 1-PART ELECT COND HIGH TG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy Plastics, Metal |
Datasheet | Datasheet |
Category | For Use With/Related Products Plastics, Metal |
Manufacturer MG Chemicals | Shipping Info Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. |
Series | Shelf Life Start Date of Manufacture |
Packaging Bag | Shelf Life 12 Months |
Part Status Active | Storage/Refrigeration Temperature 71.6°F (22°C) or Below |
Type Epoxy | Digi-Key Storage Refrigerated |
Features Electrically Conductive, Silver, 3mL | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥641.51000 | ¥641.51 |
| 10 | ¥495.59100 | ¥4,955.91 |
| 25 | ¥450.14680 | ¥11,253.67 |
| 50 | ¥419.68160 | ¥20,984.08 |
| 100 | ¥392.21910 | ¥39,221.91 |




