
CW2400 | |
|---|---|
DigiKey Part Number | CW2400-ND |
Manufacturer | |
Manufacturer Product Number | CW2400 |
Description | EPOXY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Sealing Electronic Components |
Datasheet | Datasheet |
Category | Features Conductive |
Manufacturer Chemtronics | For Use With/Related Products Sealing Electronic Components |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Shelf Life 9 Months |
Part Status Active | Storage/Refrigeration Temperature 77°F (25°C) |
Type Epoxy, 2 Part |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,328.86000 | ¥1,328.86 |
| 5 | ¥1,319.82000 | ¥6,599.10 |



