8618-300ML | ||
---|---|---|
DigiKey Part Number | 473-8618-300ML-ND | |
Manufacturer | ||
Manufacturer Product Number | 8618-300ML | |
Description | ULTRA THERMAL PASTE, 6 W/M.K | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Non-Silicone Grease 300 ml Syringe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Silicone Grease | |
Size / Dimension | 300 ml Syringe | |
Usable Temperature Range | - | |
Color | - | |
Thermal Conductivity | 6.00W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,714.87000 | ¥2,714.87 |
10 | ¥2,533.89400 | ¥25,338.94 |
25 | ¥2,352.90640 | ¥58,822.66 |