AO888A | ||
---|---|---|
DigiKey Part Number | 2260-AO888A-ND | |
Manufacturer | ||
Manufacturer Product Number | AO888A | |
Description | 888A 2 IN 1 DIGITAL HOT AIR REWO | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rework (Hot Air), Soldering | |
Wattage | 500W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | Hot Air Nozzle, Sponge, Power Cord | |
Base Unit | 888 | |
Supplied Iron, Tweezer, Handle | Included, Not Specified | |
Supplied Tips/Nozzles | Included, Not Specified | |
Workstand | - | |
Temperature Range | 212°F ~ 896°F (100°C ~ 480°C) | |
Features | Switchable Heating Zone | |
Tip Cleaner | Sponge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥974.00000 | ¥974.00 |