970-900 | ||
---|---|---|
DigiKey Part Number | 1684-970-900-ND | |
Manufacturer | ||
Manufacturer Product Number | 970-900 | |
Description | SENSOR CARBON DIOXIDE USB OUTPUT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Carbon Dioxide (CO2), Nitric Oxide (NO), Oxygen (O2) Sensor USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2), Nitric Oxide (NO), Oxygen (O2) | |
Accuracy | ±15% | |
Output | USB | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Current - Supply | 10mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,466.94000 | ¥1,466.94 |
10 | ¥1,344.73000 | ¥13,447.30 |