USEQGCQAC82H00 | ||
---|---|---|
DigiKey Part Number | 399-USEQGCQAC82H00-ND | |
Manufacturer | ||
Manufacturer Product Number | USEQGCQAC82H00 | |
Description | SENSOR CO/CO2/HC VOLTAGE OUTPUT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | CO, CO2, HC Sensor Voltage | |
Datasheet | Datasheet | |
EDA/CAD Models | USEQGCQAC82H00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | CO, CO2, HC | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,139.67000 | ¥2,139.67 |