USEQGCQAAN1100 | |
---|---|
DigiKey Part Number | 399-USEQGCQAAN1100-ND |
Manufacturer | |
Manufacturer Product Number | USEQGCQAAN1100 |
Description | SENSOR ANAESTHESIA VOLTAGE OUT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Anaesthesia Sensor Voltage |
Datasheet | Datasheet |
EDA/CAD Models | USEQGCQAAN1100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Anaesthesia | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,601.38000 | ¥2,601.38 |