PS1-CO-1000 | |
---|---|
DigiKey Part Number | 1782-PS1-CO-1000-ND |
Manufacturer | |
Manufacturer Product Number | PS1-CO-1000 |
Description | SENSOR CARBON MONOXIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Monoxide (CO) | |
Oxygen Range | 800 mbar ~ 1.2 bar | |
Accuracy | - | |
Output | - | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | - | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.62000 | ¥341.62 |
10 | ¥284.70500 | ¥2,847.05 |
100 | ¥244.03320 | ¥24,403.32 |