
27180 | |
|---|---|
DigiKey Part Number | 1568-27180-ND |
Manufacturer | |
Manufacturer Product Number | 27180 |
Description | UHF RFID H3 TAGS - 30MM X 16MM ( |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 512b (User) Memory 860MHz ~ 960MHz ISO 18000-6C Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 512b (User) | |
Standards | ISO 18000-6C | |
Operating Temperature | -25°C ~ 65°C | |
Size / Dimension | 1.181" L x 0.630" W (30.00mm x 16.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |











