
6070051 | |
|---|---|
DigiKey Part Number | 1882-6070051-ND |
Manufacturer | |
Manufacturer Product Number | 6070051 |
Description | RFID, RFID TRANSPONDERS, UHF TRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (User) Memory 860MHz ~ 960MHz EPC, ISO 18000-6C Card |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer SICK, Inc. | Memory Type Read/Write |
Series | Writable Memory 128b (User) |
Packaging Bulk | Standards EPC, ISO 18000-6C |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Card | Size / Dimension 3.819" L x 0.591" W (97.00mm x 15.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,499.85000 | ¥1,499.85 |





