
1104446 | |
|---|---|
DigiKey Part Number | 1882-1104446-ND |
Manufacturer | |
Manufacturer Product Number | 1104446 |
Description | RADIO FREQUEN SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 960MHz |
Datasheet | Datasheet |
Category | Type Read/Write |
Manufacturer SICK, Inc. | Frequency 860MHz ~ 960MHz |
Series | Interface Ethernet, USB |
Packaging Bulk | Standards EPC, ISO 18000-6 |
Part Status Active | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16,631.78000 | ¥16,631.78 |













