441070626-0240201 | ||
---|---|---|
DigiKey Part Number | 3876-441070626-0240201-ND | |
Manufacturer | ||
Manufacturer Product Number | 441070626-0240201 | |
Description | NFC+UHF RFID LABEL-30X50-EM4425 | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write Memory 13.56MHz, 860MHz ~ 960MHz EPC, ISO 18000-63, ISO 15693, ISO 18000-3, NFC Inlay | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SAG | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz, 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Standards | EPC, ISO 18000-63, ISO 15693, ISO 18000-3, NFC | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.26700 | ¥182.67 |
25 | ¥16.31360 | ¥407.84 |
100 | ¥14.68070 | ¥1,468.07 |
250 | ¥13.04948 | ¥3,262.37 |
500 | ¥11.41828 | ¥5,709.14 |
1,000 | ¥9.46087 | ¥9,460.87 |
5,000 | ¥8.48215 | ¥42,410.75 |
10,000 | ¥8.15592 | ¥81,559.20 |