420970816-0229902 | ||
---|---|---|
DigiKey Part Number | 3876-420970816-0229902-ND | |
Manufacturer | ||
Manufacturer Product Number | 420970816-0229902 | |
Description | FERRITE TAG-0503-M-ST25TV02K | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write Memory 13.56MHz ISO 15693 Tag | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SAG | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Style | Tag | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Standards | ISO 15693 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.193" L x 0.118" W x 0.098" H (4.90mm x 3.00mm x 2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.82000 | ¥38.82 |
10 | ¥34.65700 | ¥346.57 |
25 | ¥31.18800 | ¥779.70 |
100 | ¥28.41680 | ¥2,841.68 |
250 | ¥25.64440 | ¥6,411.10 |
500 | ¥23.01078 | ¥11,505.39 |
1,000 | ¥19.40667 | ¥19,406.67 |