361 | ||
---|---|---|
DigiKey Part Number | 1528-1131-ND | |
Manufacturer | ||
Manufacturer Product Number | 361 | |
Description | RFID TAG R/W 13.56MHZ COIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz ISO 14443 Coin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Coin | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 1kB (User) | |
Standards | ISO 14443 | |
Operating Temperature | - | |
Size / Dimension | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.04000 | ¥21.04 |
Attribute | Description |
---|---|
Other Names | 1528-1131 |
Standard Package | 1 |