V680-D1KP52MT | ||
---|---|---|
DigiKey Part Number | Z12673-ND | |
Manufacturer | ||
Manufacturer Product Number | V680-D1KP52MT | |
Description | RFID TAG R/W 13.56MHZ ENCAP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz Encapsulated | |
Datasheet | Datasheet | |
EDA/CAD Models | V680-D1KP52MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 1kB (User) | |
Standards | - | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 8.00mm Dia x 5.00mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | V680 Series |
CAD Models | V680-D1KP52MT Models |
EDA Models | V680-D1KP52MT Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.93000 | ¥309.93 |
10 | ¥285.86100 | ¥2,858.61 |
100 | ¥244.10370 | ¥24,410.37 |
Attribute | Description |
---|---|
Other Names | V680D1KP52MT V680-D1KP52MT-ND Z12673 |
Standard Package | 1 |