


UTS6JC124P | |
|---|---|
DigiKey Part Number | SOU1300-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC124P |
Description | CONN PLUG HSG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UTS6JC124P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 12-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.01000 | ¥148.01 |
| 10 | ¥125.80400 | ¥1,258.04 |
| 25 | ¥117.92760 | ¥2,948.19 |
| 50 | ¥112.29840 | ¥5,614.92 |
| 100 | ¥106.93980 | ¥10,693.98 |
| 250 | ¥100.24984 | ¥25,062.46 |
| 500 | ¥95.47056 | ¥47,735.28 |






















