SRMP8-EVKCU-R01 | ||
---|---|---|
DigiKey Part Number | 1668-SRMP8-EVKCU-R01-ND | |
Manufacturer | ||
Manufacturer Product Number | SRMP8-EVKCU-R01 | |
Description | SBC 1.8GHZ 4 CORE 3GB RAM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 1.8GHz 4 Core 3GB RAM ARM Cortex-A53, Cortex-M4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM Cortex-A53, Cortex-M4 | |
Speed | 1.8GHz | |
Number of Cores | 4 | |
Size / Dimension | 1.970" x 1.970" (50.00mm x 50.00mm) | |
Expansion Site/Bus | Ethernet, PoE, USB, WiFi | |
RAM Capacity/Installed | 3GB | |
Storage Interface | eMMC | |
Video Outputs | GPU, HDMI, Video Decode, Video Encode | |
Ethernet | 10/100/1000 Mbps, RJ45 (1) | |
USB | USB 3.0, USB OTG | |
Contents | - | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,454.59000 | ¥2,454.59 |