ICAM-520-D10W | ||
---|---|---|
DigiKey Part Number | 2084-ICAM-520-D10W-ND | |
Manufacturer | ||
Manufacturer Product Number | ICAM-520-D10W | |
Description | ICAM-520 DEV.KIT 1.6MP, 60FPS, 1 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ICAM-520 ICAM-520 Image Sensor Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 1.6 Megapixel | |
Interface | RS-485, USB | |
Sensitivity | 60fps | |
Voltage - Supply | 19V ~ 24V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ICAM-520 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19,737.75000 | ¥19,737.75 |