MIC-711-OX4A1 | ||
---|---|---|
DigiKey Part Number | 2084-MIC-711-OX4A1-ND | |
Manufacturer | ||
Manufacturer Product Number | MIC-711-OX4A1 | |
Description | NVIDIA JETSON ORIN NX 16G LITE A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | ARM® Cortex®-A78AE | |
Storage | Supports M.2 | |
Memory | LPDDR5 (16GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe, SIM | |
Features | Micro SD Card Slot | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,763.90000 | ¥13,763.90 |