ICAM-520-12W | ||
---|---|---|
DigiKey Part Number | 2084-ICAM-520-12W-ND | |
Manufacturer | ||
Manufacturer Product Number | ICAM-520-12W | |
Description | ICAM-520 1.6MP, 60FPS, 16MM, WHI | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Imaging Camera Color CMOS Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | 305.4mm x 228.2mm | |
Visual Field (Min) | 33.9mm x 25.3mm | |
Installation Distance | 100.0mm ~ 900.0mm | |
Resolution | 1.6MP, 1440 x 1080 (1,555,200 Pixels) | |
Light Source | Integrated (White) | |
Scan Rate | 60 scans/s | |
Image Type | Color | |
Sensor Type | CMOS | |
Voltage - Supply | 19 ~ 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 45°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,568.20000 | ¥16,568.20 |
5 | ¥15,739.79200 | ¥78,698.96 |