102110608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102110610

DigiKey Part Number
1597-102110610-ND
Manufacturer
Manufacturer Product Number
102110610
Description
SBC 4.2GHZ 4 CORE 64GB/0GB RAM
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Single Board Computer 4.2GHz 4 Core 64GB/0GB RAM Intel 11th GenCore i5 1135G7
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel 11th GenCore i5 1135G7
Speed
4.2GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
Fan
Size / Dimension
-
Form Factor
-
Expansion Site/Bus
M.2, PCIe
RAM Capacity/Installed
64GB/0GB
Storage Interface
SATA (2)
Video Outputs
DP, eDP, HDMI, LCD, Multi-Display
Ethernet
10/100/1000 Mbps, RJ45 (1), GbE (1)
USB
USB 2.0 Type A (1), USB 3.2 Type A (1)
RS-232 (422, 485)
2
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,795.68000¥3,795.68
Manufacturers Standard Package