SRMP8-EVKHP-R03 | ||
---|---|---|
DigiKey Part Number | 1668-SRMP8-EVKHP-R03-ND | |
Manufacturer | ||
Manufacturer Product Number | SRMP8-EVKHP-R03 | |
Description | SBC I.MX8M PLUS HUM BD PULSE 3GB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | i.MX 8M Plus HummingBoard Pulse i.MX8M Plus i.MX8M ARM® Cortex®-A53, Cortex®-M7 MPU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M7 | |
Platform | ||
Utilized IC / Part | i.MX 8M Plus | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,555.16000 | ¥2,555.16 |