SRG2LC-EVKHR-R02 | ||
---|---|---|
DigiKey Part Number | 1668-SRG2LC-EVKHR-R02-ND | |
Manufacturer | ||
Manufacturer Product Number | SRG2LC-EVKHR-R02 | |
Description | SBC 1.2GHZ 1/2 CORE 4GB RAM | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 1.2GHz 1/2 Core 4GB RAM ARM Cortex-A55, Cortex-M33 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM Cortex-A55, Cortex-M33 | |
Speed | 1.2GHz | |
Number of Cores | 1/2 | |
Size / Dimension | 3.940" x 2.760" (100.07mm x 70.10mm) | |
Expansion Site/Bus | mikroBUS™, mPCIe | |
RAM Capacity/Installed | 4GB | |
Storage Interface | eMMC, Micro SD | |
Video Outputs | micro HDMI | |
Ethernet | 10/100/1000 Mbps, RJ45 | |
USB | USB 2.0 (2) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,144.69000 | ¥2,144.69 |