SRMM8QDW00D02GE008V12C0 | ||
---|---|---|
DigiKey Part Number | 1668-SRMM8QDW00D02GE008V12C0-ND | |
Manufacturer | ||
Manufacturer Product Number | SRMM8QDW00D02GE008V12C0 | |
Description | SBC 1.8GHZ 4 CORE 2GB RAM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 1.8GHz 4 Core 2GB RAM i.MX 8M Mini |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | i.MX 8M Mini | |
Speed | 1.8GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 1.850" x 1.180" (47.00mm x 30.00mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, I2S, PCIe, SPI, UART | |
RAM Capacity/Installed | 2GB | |
Storage Interface | eMMC | |
Video Outputs | HDMI, MIPI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0, USB OTG | |
Digital I/O Lines | 75 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | SD Card | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥796.31000 | ¥796.31 |